AT0402DRE0733KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63440
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49016
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51116
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.20456
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.68559
Datasheet
33 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402DRE0733KL

DigiKey Part Number
AT0402DRE0733KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0402DRE0733KL
Description
RES SMD 33K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402DRE0733KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD0733KLYAGEO013-AT0402BRD0733KLTR-NDkr.0.63440Parametric Equivalent
AT0402BRE0733KLYAGEO013-AT0402BRE0733KL-NDkr.0.49016Parametric Equivalent
AT0402CRD0733KLYAGEO0AT0402CRD0733KL-NDkr.0.51116Parametric Equivalent
AT0402DRD0733KLYAGEO013-AT0402DRD0733KLTR-NDkr.0.20456Parametric Equivalent
CPF-A-0402B33KETE Connectivity Passive Product01712-CPF-A-0402B33KETR-NDkr.0.68559Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24715kr.2,471.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.24715
Unit Price with VAT:kr.0.30894