AS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AS0805KRX7R0BB223

DigiKey Part Number
311-4579-2-ND - Tape & Reel (TR)
311-4579-1-ND - Cut Tape (CT)
311-4579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS0805KRX7R0BB223
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AS0805KRX7R0BB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.794
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46514kr.1,860.56
8.000kr.0.43722kr.3,497.76
12.000kr.0.42323kr.5,078.76
20.000kr.0.40774kr.8,154.80
28.000kr.0.39869kr.11,163.32
40.000kr.0.38997kr.15,598.80
48.000kr.0.38585kr.18,520.80
96.000kr.0.37194kr.35,706.24
100.000kr.0.37121kr.37,121.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.00000kr.2.00
10kr.1.17400kr.11.74
50kr.0.85920kr.42.96
100kr.0.76110kr.76.11
500kr.0.59676kr.298.38
1.000kr.0.54599kr.545.99
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.16500kr.11.65
50kr.0.85240kr.42.62
100kr.0.75520kr.75.52
500kr.0.59212kr.296.06
1.000kr.0.54176kr.541.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500