Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AR1206JR-071ML | |
|---|---|
DigiKey Part Number | AR1206JR-071ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1206JR-071ML |
Description | RES SMD 1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206JR-071ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-071ML | YAGEO | 38.045 | YAG3832CT-ND | kr.0.71000 | Upgrade |
| AC1206JR-071ML | YAGEO | 3.387 | YAG3929CT-ND | kr.0.64000 | Upgrade |
| AF1206FR-071ML | YAGEO | 0 | 13-AF1206FR-071MLCT-ND | kr.0.96000 | Upgrade |
| AF1206JR-071ML | YAGEO | 0 | AF1206JR-071ML-ND | kr.0.09834 | Upgrade |
| RC1206DR-071ML | YAGEO | 8.893 | 13-RC1206DR-071MLCT-ND | kr.1.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24845 | kr.1,242.25 |
| Unit Price without VAT: | kr.0.24845 |
|---|---|
| Unit Price with VAT: | kr.0.31056 |










