
HVC1206T1004JET | |
|---|---|
DigiKey Part Number | 273-HVC1206T1004JETTR-ND - Tape & Reel (TR) 273-HVC1206T1004JETCT-ND - Cut Tape (CT) 273-HVC1206T1004JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206T1004JET |
Description | RES SMD 1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206T1004JET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.31400 | kr.73.14 |
| 25 | kr.6.49200 | kr.162.30 |
| 50 | kr.6.02020 | kr.301.01 |
| 100 | kr.5.64400 | kr.564.40 |
| 250 | kr.5.26208 | kr.1,315.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.04082 | kr.2,520.41 |
| 1.000 | kr.4.86474 | kr.4,864.74 |
| 1.500 | kr.4.77887 | kr.7,168.31 |
| 2.500 | kr.4.68576 | kr.11,714.40 |
| 3.500 | kr.4.63243 | kr.16,213.51 |
| 5.000 | kr.4.58194 | kr.22,909.70 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

