AR1206FR-073M01L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.07547
Datasheet

Similar


Vishay Dale
In Stock: 8.342
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15940
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.16823
Datasheet
3.01 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206FR-073M01L

DigiKey Part Number
AR1206FR-073M01L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206FR-073M01L
Description
RES SMD 3.01M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.01 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206FR-073M01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-073M01LYAGEO0AC1206FR-073M01L-NDkr.0.07547Upgrade
CRCW12063M01FKEAVishay Dale8.342541-3.01MFCT-NDkr.0.70000Similar
CRCW12063M01FKTAVishay Dale0CRCW12063M01FKTA-NDkr.0.15940Similar
RGC1206FTD3M01Stackpole Electronics Inc0RGC1206FTD3M01-NDkr.0.16823Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.63508kr.3,175.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63508
Unit Price with VAT:kr.0.79385