Direct
Upgrade
Similar
Similar
Similar

CRCW12063M01FKTA | |
|---|---|
DigiKey Part Number | CRCW12063M01FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12063M01FKTA |
Description | RES SMD 3.01M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.01 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063M01FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063M01FKEA | Vishay Dale | 8.342 | 541-3.01MFCT-ND | kr.0.70000 | Direct |
| AC1206FR-073M01L | YAGEO | 0 | AC1206FR-073M01L-ND | kr.0.07547 | Upgrade |
| AR1206FR-073M01L | YAGEO | 0 | AR1206FR-073M01L-ND | kr.0.63508 | Similar |
| RC1206FR-073M01L | YAGEO | 70 | 311-3.01MFRCT-ND | kr.0.63000 | Similar |
| RGC1206FTD3M01 | Stackpole Electronics Inc | 0 | RGC1206FTD3M01-ND | kr.0.16823 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15940 | kr.797.00 |
| Unit Price without VAT: | kr.0.15940 |
|---|---|
| Unit Price with VAT: | kr.0.19925 |






