

CGJ3E2C0G1H050C080AA | |
|---|---|
DigiKey Part Number | 445-13317-2-ND - Tape & Reel (TR) 445-13317-1-ND - Cut Tape (CT) 445-13317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H050C080AA |
Description | CAP CER 5PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H050C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A5R0C4T2A | KYOCERA AVX | 11.580 | 478-11821-1-ND | kr.1.82000 | Direct |
| GCM1885C1H5R0CA16D | Murata Electronics | 5.341 | 490-14526-1-ND | kr.2.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.96400 | kr.9.64 |
| 50 | kr.0.69480 | kr.34.74 |
| 100 | kr.0.61310 | kr.61.31 |
| 500 | kr.0.47538 | kr.237.69 |
| 1.000 | kr.0.43296 | kr.432.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.71260 | kr.35.63 |
| 100 | kr.0.62390 | kr.62.39 |
| 500 | kr.0.47220 | kr.236.10 |
| 1.000 | kr.0.42497 | kr.424.97 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

