AF2010JK-071KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2.508
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 6.920
Unit Price: kr.1.02000
Datasheet

Similar


YAGEO
In Stock: 11.549
Unit Price: kr.1.47000
Datasheet

Similar


YAGEO
In Stock: 21.978
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.73152
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.29626
Datasheet

Similar


Vishay Dale
In Stock: 12.385
Unit Price: kr.1.47000
Datasheet

Similar


Vishay Dale
In Stock: 7.911
Unit Price: kr.2.62000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6.156
Unit Price: kr.2.43000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.84008
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 47
Unit Price: kr.1.34000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.30000
Datasheet
2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2010JK-071KL

DigiKey Part Number
AF2010JK-071KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF2010JK-071KL
Description
RES SMD 1K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF2010JK-071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52123kr.2,084.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.52123
Unit Price with VAT:kr.0.65154