
AC2010FK-071KL | |
---|---|
DigiKey Part Number | 13-AC2010FK-071KLTR-ND - Tape & Reel (TR) 13-AC2010FK-071KLCT-ND - Cut Tape (CT) 13-AC2010FK-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-071KL |
Description | RES SMD 1K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.48000 | kr.4.80 |
25 | kr.0.47360 | kr.11.84 |
50 | kr.0.46340 | kr.23.17 |
100 | kr.0.34620 | kr.34.62 |
250 | kr.0.33612 | kr.84.03 |
500 | kr.0.32640 | kr.163.20 |
1.000 | kr.0.31846 | kr.318.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.23501 | kr.940.04 |
8.000 | kr.0.23077 | kr.1,846.16 |
48.000 | kr.0.22862 | kr.10,973.76 |
96.000 | kr.0.22151 | kr.21,264.96 |
100.000 | kr.0.22114 | kr.22,114.00 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |