AF2010JK-071K1L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4.000
Unit Price: kr.1.60000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.27453
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24142
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.18604
Datasheet

Similar


Vishay Dale
In Stock: 967
Unit Price: kr.1.54000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.62892
Datasheet

Similar


Panasonic Industry
In Stock: 8.642
Unit Price: kr.2.69000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93087
Datasheet
1.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2010JK-071K1L

DigiKey Part Number
AF2010JK-071K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF2010JK-071K1L
Description
RES SMD 1.1K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF2010JK-071K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-071K1LYAGEO4.00013-AC2010FK-071K1LCT-NDkr.1.60000Similar
AC2010JK-071K1LYAGEO0AC2010JK-071K1L-NDkr.0.27453Similar
RC2010FK-071K1LYAGEO0RC2010FK-071K1L-NDkr.0.24142Similar
RC2010JK-071K1LYAGEO0RC2010JK-071K1L-NDkr.0.18604Similar
CRCW20101K10FKEFVishay Dale967541-1.10KACCT-NDkr.1.54000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52205kr.2,088.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.52205
Unit Price with VAT:kr.0.65256