Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

AC2010JK-071K1L | |
|---|---|
DigiKey Part Number | AC2010JK-071K1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2010JK-071K1L |
Description | RES SMD 1.1K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-071K1L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010JK-071K1L | YAGEO | 0 | RC2010JK-071K1L-ND | kr.0.17800 | Upgrade |
| AF2010JK-071K1L | YAGEO | 0 | AF2010JK-071K1L-ND | kr.0.51635 | Similar |
| RC2010FK-071K1L | YAGEO | 0 | RC2010FK-071K1L-ND | kr.0.23082 | Similar |
| CRCW20101K10FKEF | Vishay Dale | 10.969 | 541-1.10KACCT-ND | kr.1.52000 | Similar |
| CRCW20101K10FKTF | Vishay Dale | 0 | CRCW20101K10FKTF-ND | kr.0.63449 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27153 | kr.1,086.12 |
| Unit Price without VAT: | kr.0.27153 |
|---|---|
| Unit Price with VAT: | kr.0.33941 |





