Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF2010JK-07150RL | |
|---|---|
DigiKey Part Number | AF2010JK-07150RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF2010JK-07150RL |
Description | RES SMD 150 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF2010JK-07150RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07150RL | YAGEO | 339 | YAG4002CT-ND | kr.1.59000 | Similar |
| AC2010JK-07150RL | YAGEO | 4.000 | 13-AC2010JK-07150RLCT-ND | kr.1.59000 | Similar |
| RC2010FK-07150RL | YAGEO | 2.358 | 13-RC2010FK-07150RLCT-ND | kr.1.39000 | Similar |
| RC2010JK-07150RL | YAGEO | 2.024 | 13-RC2010JK-07150RLCT-ND | kr.1.20000 | Similar |
| CRCW2010150RFKEF | Vishay Dale | 19.693 | 541-150ACCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51635 | kr.2,065.40 |
| Unit Price without VAT: | kr.0.51635 |
|---|---|
| Unit Price with VAT: | kr.0.64544 |






