
AC2010FK-07150RL | |
---|---|
DigiKey Part Number | YAG4002TR-ND - Tape & Reel (TR) YAG4002CT-ND - Cut Tape (CT) YAG4002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-07150RL |
Description | RES SMD 150 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-07150RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.46700 | kr.4.67 |
25 | kr.0.46080 | kr.11.52 |
50 | kr.0.45060 | kr.22.53 |
100 | kr.0.37890 | kr.37.89 |
250 | kr.0.35252 | kr.88.13 |
500 | kr.0.32640 | kr.163.20 |
1.000 | kr.0.31846 | kr.318.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.20237 | kr.809.48 |
8.000 | kr.0.19669 | kr.1,573.52 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |