AF1206JR-079R1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.36596
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.36596
Datasheet

Similar


YAGEO
In Stock: 67.675
Unit Price: kr.1.01000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11742
Datasheet

Similar


YAGEO
In Stock: 23.213
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 4.563
Unit Price: kr.0.89000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.35612
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.09950
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12590
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06025
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.32683
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14380
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23861
Datasheet
9.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-079R1L

DigiKey Part Number
AF1206JR-079R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1206JR-079R1L
Description
RES SMD 9.1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206JR-079R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA1206FR-079R1LYAGEO0AA1206FR-079R1L-NDkr.0.36596Upgrade
AA1206JR-079R1LYAGEO0AA1206JR-079R1L-NDkr.0.36596Upgrade
AC1206FR-079R1LYAGEO67.67513-AC1206FR-079R1LCT-NDkr.1.01000Similar
AC1206JR-079R1LYAGEO0AC1206JR-079R1L-NDkr.0.11742Similar
RC1206FR-079R1LYAGEO23.213311-9.10FRCT-NDkr.0.95000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13516kr.675.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.13516
Unit Price with VAT:kr.0.16895