Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206JR-073RL | |
|---|---|
DigiKey Part Number | AF1206JR-073RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206JR-073RL |
Description | RES SMD 3 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-073RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1206FR-073RL | YAGEO | 0 | AA1206FR-073RL-ND | kr.0.36596 | Upgrade |
| AA1206JR-073RL | YAGEO | 0 | AA1206JR-073RL-ND | kr.0.36596 | Upgrade |
| AC1206FR-073RL | YAGEO | 5.717 | YAG3877CT-ND | kr.1.01000 | Similar |
| AC1206JR-073RL | YAGEO | 4.980 | 13-AC1206JR-073RLCT-ND | kr.0.95000 | Similar |
| AR1206FR-073RL | YAGEO | 0 | AR1206FR-073RL-ND | kr.0.63508 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13618 | kr.680.90 |
| Unit Price without VAT: | kr.0.13618 |
|---|---|
| Unit Price with VAT: | kr.0.17023 |






