CRCW12063R00FNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.10045
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6.329
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.16475
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.09142
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 605
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.36562
Datasheet

Upgrade


YAGEO
In Stock: 737
Unit Price: kr.0.70000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.30153
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.62775
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.26533
Datasheet

Similar


YAGEO
In Stock: 5.101
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10612
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063R00FNTA

DigiKey Part Number
CRCW12063R00FNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12063R00FNTA
Description
RES SMD 3 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063R00FNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12709kr.635.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.12709
Unit Price with VAT:kr.0.15886