AF1206JR-07330KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 2.984
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 8.100
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.62775
Datasheet

Similar


YAGEO
In Stock: 1.963
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 3.503
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.12584
Datasheet

Similar


Bourns Inc.
In Stock: 4.641
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 18.995
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 1.659
Unit Price: kr.1.79000
Datasheet

Similar


Vishay Dale
In Stock: 4.900
Unit Price: kr.1.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 72.759
Unit Price: kr.1.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.44252
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.21071
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-07330KL

DigiKey Part Number
13-AF1206JR-07330KLTR-ND - Tape & Reel (TR)
13-AF1206JR-07330KLCT-ND - Cut Tape (CT)
13-AF1206JR-07330KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-07330KL
Description
RES SMD 330K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206JR-07330KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.37100kr.3.71
25kr.0.28680kr.7.17
50kr.0.23940kr.11.97
100kr.0.20160kr.20.16
250kr.0.16384kr.40.96
500kr.0.14234kr.71.17
1.000kr.0.12531kr.125.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09819kr.490.95
10.000kr.0.09032kr.903.20
15.000kr.0.08648kr.1,297.20
25.000kr.0.08233kr.2,058.25
35.000kr.0.07995kr.2,798.25
50.000kr.0.07771kr.3,885.50
60.000kr.0.07666kr.4,599.60
120.000kr.0.07319kr.8,782.80
125.000kr.0.07301kr.9,126.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250