330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-07330KL

DigiKey Part Number
YAG3952TR-ND - Tape & Reel (TR)
YAG3952CT-ND - Cut Tape (CT)
YAG3952DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-07330KL
Description
RES SMD 330K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-07330KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-07330KLYAGEO97.969311-330KFRCT-NDkr.0.63000Similar
RC1206JR-07330KLYAGEO26.333311-330KERCT-NDkr.0.63000Similar
AC1206FR-07330KLYAGEO22.337YAG3865CT-NDkr.0.70000Parametric Equivalent
AC1206FR-10330KLYAGEO9.97013-AC1206FR-10330KLCT-NDkr.0.70000Parametric Equivalent
CRGCQ1206J330KTE Connectivity Passive Product26.065A130192CT-NDkr.0.63000Direct
In-Stock: 7.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
25kr.0.22560kr.5.64
50kr.0.18640kr.9.32
100kr.0.15530kr.15.53
250kr.0.12428kr.31.07
500kr.0.10652kr.53.26
1.000kr.0.09256kr.92.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06648kr.332.40
10.000kr.0.06043kr.604.30
15.000kr.0.05749kr.862.35
25.000kr.0.05430kr.1,357.50
35.000kr.0.05248kr.1,836.80
50.000kr.0.05076kr.2,538.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750