AF1206FR-071K6L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4.030
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 75.179
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 23.542
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 21.937
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 9.461
Unit Price: kr.1.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15159
Datasheet

Similar


Panasonic Industry
In Stock: 84.054
Unit Price: kr.1.14000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet
1.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-071K6L

DigiKey Part Number
AF1206FR-071K6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1206FR-071K6L
Description
RES SMD 1.6K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-071K6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-071K6LYAGEO4.03013-AC1206FR-071K6LCT-NDkr.0.70000Similar
RC1206FR-071K6LYAGEO75.179311-1.60KFRCT-NDkr.0.63000Similar
CR1206-FX-1601ELFBourns Inc.23.542118-CR1206-FX-1601ELFCT-NDkr.0.63000Similar
CRCW12061K60FKEAVishay Dale21.937541-1.60KFCT-NDkr.0.70000Similar
CRCW12061K60FKEAHPVishay Dale9.461CRCW12061K60FKEAHPCT-NDkr.1.90000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12573kr.628.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.12573
Unit Price with VAT:kr.0.15716