
CRCW12061K60FKEAHP | |
|---|---|
DigiKey Part Number  | CRCW12061K60FKEAHPTR-ND - Tape & Reel (TR) CRCW12061K60FKEAHPCT-ND - Cut Tape (CT) CRCW12061K60FKEAHPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW12061K60FKEAHP  | 
Description  | RES SMD 1.6K OHM 1% 3/4W 1206  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.6 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW12061K60FKEAHP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.0.96600 | kr.9.66 | 
| 25 | kr.0.78320 | kr.19.58 | 
| 50 | kr.0.67720 | kr.33.86 | 
| 100 | kr.0.56130 | kr.56.13 | 
| 250 | kr.0.49640 | kr.124.10 | 
| 500 | kr.0.46080 | kr.230.40 | 
| 1.000 | kr.0.42221 | kr.422.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.36765 | kr.1,838.25 | 
| 10.000 | kr.0.31096 | kr.3,109.60 | 
| 15.000 | kr.0.29957 | kr.4,493.55 | 
| 25.000 | kr.0.28806 | kr.7,201.50 | 
| 35.000 | kr.0.28715 | kr.10,050.25 | 
| 50.000 | kr.0.28625 | kr.14,312.50 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 

