Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-071K5L | |
|---|---|
DigiKey Part Number | AF1206FR-071K5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-071K5L |
Description | RES SMD 1.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-071K5L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-071K5L | YAGEO | 11.852 | YAG3827CT-ND | kr.0.70000 | Similar |
| AR1206FR-071K5L | YAGEO | 0 | AR1206FR-071K5L-ND | kr.0.63508 | Similar |
| RC1206DR-071K5L | YAGEO | 0 | RC1206DR-071K5L-ND | kr.0.18107 | Similar |
| RC1206FR-071K5L | YAGEO | 77.896 | 311-1.50KFRCT-ND | kr.0.63000 | Similar |
| CR1206-FX-1501ELF | Bourns Inc. | 83.510 | CR1206-FX-1501ELFCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14227 | kr.711.35 |
| Unit Price without VAT: | kr.0.14227 |
|---|---|
| Unit Price with VAT: | kr.0.17784 |











