AF0805JR-075R1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11565
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.06930
Datasheet

Similar


YAGEO
In Stock: 18.665
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 7.215
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51786
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 78.471
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.22166
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.772
Unit Price: kr.0.77000
Datasheet

Similar


Vishay Dale
In Stock: 24.664
Unit Price: kr.0.83000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15281
Datasheet

Similar


Vishay Dale
In Stock: 27.161
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 2.518
Unit Price: kr.1.22000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-075R1L

DigiKey Part Number
AF0805JR-075R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805JR-075R1L
Description
RES SMD 5.1 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-075R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08750kr.437.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.08750
Unit Price with VAT:kr.0.10938