AF0805JR-07360KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 8.254
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04225
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09816
Datasheet

Similar


YAGEO
In Stock: 40.157
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 11.917
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.08999
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06542
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Similar


Bourns Inc.
In Stock: 24.729
Unit Price: kr.2.03000
Datasheet

Similar


Vishay Dale
In Stock: 13.930
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 1.694
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13987
Datasheet

Similar


Panasonic Industry
In Stock: 58.747
Unit Price: kr.0.76000
Datasheet
360 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-07360KL

DigiKey Part Number
AF0805JR-07360KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805JR-07360KL
Description
RES SMD 360K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-07360KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07360KLYAGEO8.25413-AC0805FR-07360KLCT-NDkr.0.63000Similar
AC0805JR-07360KLYAGEO0AC0805JR-07360KL-NDkr.0.04225Similar
AR0805FR-07360KLYAGEO0AR0805FR-07360KL-NDkr.0.51301Similar
RC0805DR-07360KLYAGEO0RC0805DR-07360KL-NDkr.0.09816Similar
RC0805FR-07360KLYAGEO40.157311-360KCRCT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06355kr.317.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.06355
Unit Price with VAT:kr.0.07944