
CRCW0805360KFKEAHP | |
|---|---|
DigiKey Part Number | 541-360KTTR-ND - Tape & Reel (TR) 541-360KTCT-ND - Cut Tape (CT) 541-360KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805360KFKEAHP |
Description | RES SMD 360K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805360KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.53240 | kr.13.31 |
| 50 | kr.0.45260 | kr.22.63 |
| 100 | kr.0.39050 | kr.39.05 |
| 250 | kr.0.32764 | kr.81.91 |
| 500 | kr.0.29126 | kr.145.63 |
| 1.000 | kr.0.26260 | kr.262.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20780 | kr.1,039.00 |
| 10.000 | kr.0.19497 | kr.1,949.70 |
| 15.000 | kr.0.18872 | kr.2,830.80 |
| 25.000 | kr.0.18195 | kr.4,548.75 |
| 35.000 | kr.0.17807 | kr.6,232.45 |
| 50.000 | kr.0.17440 | kr.8,720.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

