AF0805JR-071K2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 35.651
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 4.900
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52739
Datasheet

Similar


YAGEO
In Stock: 4.768
Unit Price: kr.0.83000
Datasheet

Similar


YAGEO
In Stock: 176.378
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 74.286
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06181
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06976
Datasheet

Similar


Vishay Dale
In Stock: 6.295
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 15.848
Unit Price: kr.1.28000
Datasheet

Similar


Vishay Dale
In Stock: 3.099
Unit Price: kr.1.03000
Datasheet

Similar


Panasonic Industry
In Stock: 2.464
Unit Price: kr.0.77000
Datasheet

Similar


Panasonic Industry
In Stock: 4.950
Unit Price: kr.1.86000
Datasheet

Similar


Panasonic Industry
In Stock: 3.269
Unit Price: kr.1.41000
Datasheet
1.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-071K2L

DigiKey Part Number
AF0805JR-071K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805JR-071K2L
Description
RES SMD 1.2K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-071K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-071K2LYAGEO35.651YAG3700CT-NDkr.0.64000Similar
AC0805JR-071K2LYAGEO4.900YAG3763CT-NDkr.0.64000Similar
AR0805FR-071K2LYAGEO0AR0805FR-071K2L-NDkr.0.52739Similar
RC0805DR-071K2LYAGEO4.76813-RC0805DR-071K2LCT-NDkr.0.83000Similar
RC0805FR-071K2LYAGEO176.378311-1.20KCRCT-NDkr.0.64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06425kr.321.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.06425
Unit Price with VAT:kr.0.08031