AF0805FR-07300RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1.582
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51786
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09777
Datasheet

Similar


YAGEO
In Stock: 44.184
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06536
Datasheet

Similar


Vishay Dale
In Stock: 323
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 23.603
Unit Price: kr.1.15000
Datasheet

Similar


Vishay Dale
In Stock: 4.301
Unit Price: kr.0.96000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 17.996
Unit Price: kr.0.70000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 11.928
Unit Price: kr.1.09000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.30902
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.20553
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 8
Unit Price: kr.0.96000
Datasheet

Similar


Vishay Dale
In Stock: 3.140
Unit Price: kr.1.22000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805FR-07300RL

DigiKey Part Number
AF0805FR-07300RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805FR-07300RL
Description
RES SMD 300 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805FR-07300RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08943kr.447.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.08943
Unit Price with VAT:kr.0.11179