
CRCW0805300RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805300RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805300RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805300RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805300RFKEAHP |
Description | RES SMD 300 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805300RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.60900 | kr.6.09 |
| 25 | kr.0.47920 | kr.11.98 |
| 50 | kr.0.40580 | kr.20.29 |
| 100 | kr.0.34870 | kr.34.87 |
| 250 | kr.0.29088 | kr.72.72 |
| 500 | kr.0.25754 | kr.128.77 |
| 1.000 | kr.0.23116 | kr.231.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18191 | kr.909.55 |
| 10.000 | kr.0.17012 | kr.1,701.20 |
| 15.000 | kr.0.16438 | kr.2,465.70 |
| 25.000 | kr.0.15815 | kr.3,953.75 |
| 35.000 | kr.0.15459 | kr.5,410.65 |
| 50.000 | kr.0.15122 | kr.7,561.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

