Similar
Similar
Direct
Similar
Similar
Similar
Similar

AF0805FR-071M43L | |
|---|---|
DigiKey Part Number | AF0805FR-071M43L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0805FR-071M43L |
Description | RES SMD 1.43M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.43 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-071M43L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0805FR-071M43L | YAGEO | 0 | AR0805FR-071M43L-ND | kr.0.51301 | Similar |
| RC0805FR-071M43L | YAGEO | 11.866 | 311-1.43MCRCT-ND | kr.0.63000 | Similar |
| RCS2012F1434CS | Samsung Electro-Mechanics | 0 | RCS2012F1434CS-ND | kr.0.07383 | Direct |
| CRCW08051M43FKEA | Vishay Dale | 17.874 | 541-1.43MCCT-ND | kr.0.63000 | Similar |
| CRCW08051M43FKTA | Vishay Dale | 0 | CRCW08051M43FKTA-ND | kr.0.13876 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12466 | kr.623.30 |
| Unit Price without VAT: | kr.0.12466 |
|---|---|
| Unit Price with VAT: | kr.0.15583 |






