
CRCW08051M43FKEA | |
|---|---|
DigiKey Part Number | 541-1.43MCTR-ND - Tape & Reel (TR) 541-1.43MCCT-ND - Cut Tape (CT) 541-1.43MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M43FKEA |
Description | RES SMD 1.43M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.43 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M43FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 25 | kr.0.20800 | kr.5.20 |
| 50 | kr.0.17120 | kr.8.56 |
| 100 | kr.0.14270 | kr.14.27 |
| 250 | kr.0.11360 | kr.28.40 |
| 500 | kr.0.09712 | kr.48.56 |
| 1.000 | kr.0.08413 | kr.84.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06109 | kr.305.45 |
| 10.000 | kr.0.05534 | kr.553.40 |
| 15.000 | kr.0.05255 | kr.788.25 |
| 25.000 | kr.0.04952 | kr.1,238.00 |
| 35.000 | kr.0.04779 | kr.1,672.65 |
| 50.000 | kr.0.04616 | kr.2,308.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

