
AF0603FR-07332RL | |
---|---|
DigiKey Part Number | 13-AF0603FR-07332RLTR-ND - Tape & Reel (TR) 13-AF0603FR-07332RLCT-ND - Cut Tape (CT) 13-AF0603FR-07332RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07332RL |
Description | RES SMD 332 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-07332RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.12800 | kr.1.28 |
25 | kr.0.12040 | kr.3.01 |
50 | kr.0.11140 | kr.5.57 |
100 | kr.0.10430 | kr.10.43 |
250 | kr.0.09804 | kr.24.51 |
500 | kr.0.07488 | kr.37.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.05875 | kr.293.75 |
10.000 | kr.0.04570 | kr.457.00 |
15.000 | kr.0.04243 | kr.636.45 |
25.000 | kr.0.04218 | kr.1,054.50 |
60.000 | kr.0.04146 | kr.2,487.60 |
120.000 | kr.0.03909 | kr.4,690.80 |
125.000 | kr.0.03896 | kr.4,870.00 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |