
CAS06F3320CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3320CTTR-ND - Tape & Reel (TR) 4713-CAS06F3320CT-ND - Cut Tape (CT) 4713-CAS06F3320CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3320CT |
Description | ANTISULF RES0603 1% 332 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.20560 | kr.5.14 |
| 50 | kr.0.16740 | kr.8.37 |
| 100 | kr.0.13880 | kr.13.88 |
| 250 | kr.0.11056 | kr.27.64 |
| 500 | kr.0.09446 | kr.47.23 |
| 1.000 | kr.0.08179 | kr.81.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06159 | kr.307.95 |
| 10.000 | kr.0.05574 | kr.557.40 |
| 15.000 | kr.0.05290 | kr.793.50 |
| 25.000 | kr.0.04982 | kr.1,245.50 |
| 35.000 | kr.0.04806 | kr.1,682.10 |
| 50.000 | kr.0.04639 | kr.2,319.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

