0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-0727KL

DigiKey Part Number
13-AF0603FR-0727KLTR-ND - Tape & Reel (TR)
13-AF0603FR-0727KLCT-ND - Cut Tape (CT)
13-AF0603FR-0727KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-0727KL
Description
RES SMD 27K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-0727KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09600kr.0.96
25kr.0.08720kr.2.18
50kr.0.07800kr.3.90
100kr.0.07490kr.7.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07181kr.359.05
10.000kr.0.03917kr.391.70
15.000kr.0.03590kr.538.50
25.000kr.0.03264kr.816.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000