
ERJ-U3RD2702V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD2702VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD2702VCT-ND - Cut Tape (CT) 10-ERJ-U3RD2702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD2702V |
Description | RES 27K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD2702V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.72300 | kr.7.23 |
| 25 | kr.0.57320 | kr.14.33 |
| 50 | kr.0.48940 | kr.24.47 |
| 100 | kr.0.42290 | kr.42.29 |
| 250 | kr.0.35580 | kr.88.95 |
| 500 | kr.0.31738 | kr.158.69 |
| 1.000 | kr.0.28689 | kr.286.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22922 | kr.1,146.10 |
| 10.000 | kr.0.21557 | kr.2,155.70 |
| 15.000 | kr.0.20892 | kr.3,133.80 |
| 25.000 | kr.0.20171 | kr.5,042.75 |
| 35.000 | kr.0.19759 | kr.6,915.65 |
| 50.000 | kr.0.19368 | kr.9,684.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

