AF0201FR-071K5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 114.702
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 31.475
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.14497
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 83.027
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 88.945
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 157.909
Unit Price: kr.0.64000
Datasheet
1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-071K5L

DigiKey Part Number
AF0201FR-071K5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0201FR-071K5L
Description
RES SMD 1.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-071K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-071K5LYAGEO114.702YAG2274CT-NDkr.0.64000Upgrade
AC0201FR-071K5LYAGEO31.475YAG3416CT-NDkr.0.64000Similar
RC0201DR-071K5LYAGEO0RC0201DR-071K5L-NDkr.0.14497Similar
RMCF0201FT1K50Stackpole Electronics Inc83.027RMCF0201FT1K50CT-NDkr.0.64000Direct
CRCW02011K50FNEDVishay Dale88.945541-2944-1-NDkr.0.64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11779kr.1,177.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.11779
Unit Price with VAT:kr.0.14724