
RMCF0201FT1K50 | |
|---|---|
DigiKey Part Number | RMCF0201FT1K50TR-ND - Tape & Reel (TR) RMCF0201FT1K50CT-ND - Cut Tape (CT) RMCF0201FT1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT1K50 |
Description | RES 1.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT1K50 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 25 | kr.0.12440 | kr.3.11 |
| 50 | kr.0.09900 | kr.4.95 |
| 100 | kr.0.08050 | kr.8.05 |
| 250 | kr.0.06264 | kr.15.66 |
| 500 | kr.0.05224 | kr.26.12 |
| 1.000 | kr.0.04419 | kr.44.19 |
| 5.000 | kr.0.03151 | kr.157.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02786 | kr.278.60 |
| 20.000 | kr.0.02496 | kr.499.20 |
| 30.000 | kr.0.02356 | kr.706.80 |
| 50.000 | kr.0.02204 | kr.1,102.00 |
| 70.000 | kr.0.02117 | kr.1,481.90 |
| 100.000 | kr.0.02035 | kr.2,035.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


