AC2512FK-0751KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4.370
Unit Price: kr.1.41000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.42759
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.00791
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 821
Unit Price: kr.4.54000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28631
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 15.809
Unit Price: kr.3.71000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.67987
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.85672
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-0751KL

DigiKey Part Number
YAG5607TR-ND - Tape & Reel (TR)
YAG5607CT-ND - Cut Tape (CT)
YAG5607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-0751KL
Description
RES SMD 51K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-0751KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.29300kr.12.93
25kr.1.06240kr.26.56
50kr.0.92920kr.46.46
100kr.0.82370kr.82.37
250kr.0.71732kr.179.33
500kr.0.65600kr.328.00
1.000kr.0.60730kr.607.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53779kr.2,151.16
8.000kr.0.51330kr.4,106.40
12.000kr.0.50135kr.6,016.20
20.000kr.0.48840kr.9,768.00
28.000kr.0.48099kr.13,467.72
40.000kr.0.47397kr.18,958.80
48.000kr.0.47069kr.22,593.12
96.000kr.0.45986kr.44,146.56
100.000kr.0.45930kr.45,930.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250