Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

AC2512FK-07432RL | |
|---|---|
DigiKey Part Number | AC2512FK-07432RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07432RL |
Description | RES SMD 432 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07432RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-07432RL | YAGEO | 0 | RC2512FK-07432RL-ND | kr.0.38582 | Upgrade |
| CR2512-FX-4320ELF | Bourns Inc. | 1.913 | 118-CR2512-FX-4320ELFCT-ND | kr.1.99000 | Direct |
| CRCW2512432RFKEG | Vishay Dale | 0 | CRCW2512432RFKEG-ND | kr.0.42409 | Upgrade |
| CRCW2512432RFKEH | Vishay Dale | 0 | CRCW2512432RFKEH-ND | kr.0.37116 | Upgrade |
| CRCW2512432RFKTG | Vishay Dale | 0 | CRCW2512432RFKTG-ND | kr.0.88747 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53863 | kr.2,154.52 |
| Unit Price without VAT: | kr.0.53863 |
|---|---|
| Unit Price with VAT: | kr.0.67329 |









