432 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-4320ELF

DigiKey Part Number
118-CR2512-FX-4320ELFTR-ND - Tape & Reel (TR)
118-CR2512-FX-4320ELFCT-ND - Cut Tape (CT)
118-CR2512-FX-4320ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-FX-4320ELF
Description
RES SMD 432 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
432 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-4320ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM2512-FX-4320ELFBourns Inc.7.994118-CRM2512-FX-4320ELFCT-NDkr.3.53000Upgrade
ERJ-1TNF4320UPanasonic Industry3.420PT432AFCT-NDkr.5.13000Similar
In-Stock: 1.913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.08300kr.10.83
25kr.0.87960kr.21.99
50kr.0.76160kr.38.08
100kr.0.66860kr.66.86
250kr.0.57536kr.143.84
500kr.0.52152kr.260.76
1.000kr.0.47870kr.478.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41772kr.1,670.88
8.000kr.0.39625kr.3,170.00
12.000kr.0.38578kr.4,629.36
20.000kr.0.37443kr.7,488.60
28.000kr.0.36793kr.10,302.04
40.000kr.0.36179kr.14,471.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750