
AC2512FK-0710RL | |
|---|---|
DigiKey Part Number | YAG4033TR-ND - Tape & Reel (TR) YAG4033CT-ND - Cut Tape (CT) YAG4033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0710RL |
Description | RES SMD 10 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0710RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-0710RL | YAGEO | 13.127 | YAG3389CT-ND | kr.3.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.1.89700 | kr.18.97 |
| 25 | kr.1.58200 | kr.39.55 |
| 50 | kr.1.40120 | kr.70.06 |
| 100 | kr.1.25760 | kr.125.76 |
| 250 | kr.1.11304 | kr.278.26 |
| 500 | kr.1.02932 | kr.514.66 |
| 1.000 | kr.0.96285 | kr.962.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86787 | kr.3,471.48 |
| 8.000 | kr.0.83437 | kr.6,674.96 |
| 12.000 | kr.0.81804 | kr.9,816.48 |
| 20.000 | kr.0.80033 | kr.16,006.60 |
| 28.000 | kr.0.79019 | kr.22,125.32 |
| 40.000 | kr.0.78060 | kr.31,224.00 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

