AC2010JK-07470RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52205
Datasheet

Similar


YAGEO
In Stock: 954
Unit Price: kr.1.47000
Datasheet

Similar


YAGEO
In Stock: 15.396
Unit Price: kr.1.22000
Datasheet

Similar


Vishay Dale
In Stock: 3.162
Unit Price: kr.1.54000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.62892
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93087
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23634
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 632
Unit Price: kr.2.44000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 22.994
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 9.417
Unit Price: kr.1.41000
Datasheet
470 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-07470RL

DigiKey Part Number
YAG4027TR-ND - Tape & Reel (TR)
YAG4027CT-ND - Cut Tape (CT)
YAG4027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010JK-07470RL
Description
RES SMD 470 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-07470RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF2010JK-07470RLYAGEO0AF2010JK-07470RL-NDkr.0.52205Similar
RC2010FK-07470RLYAGEO95413-RC2010FK-07470RLCT-NDkr.1.47000Similar
RC2010JK-07470RLYAGEO15.39613-RC2010JK-07470RLCT-NDkr.1.22000Similar
CRCW2010470RFKEFVishay Dale3.162541-470ACCT-NDkr.1.54000Similar
CRCW2010470RFKTFVishay Dale0CRCW2010470RFKTF-NDkr.0.62892Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.82700kr.8.27
25kr.0.66160kr.16.54
50kr.0.56660kr.28.33
100kr.0.49230kr.49.23
250kr.0.41716kr.104.29
500kr.0.37396kr.186.98
1.000kr.0.33973kr.339.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27453kr.1,098.12
8.000kr.0.25835kr.2,066.80
12.000kr.0.25047kr.3,005.64
20.000kr.0.24192kr.4,838.40
28.000kr.0.23703kr.6,636.84
40.000kr.0.23240kr.9,296.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000