
CRGCQ2010J470R | |
|---|---|
DigiKey Part Number | A130261TR-ND - Tape & Reel (TR) A130261CT-ND - Cut Tape (CT) A130261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J470R |
Description | RES 470 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J470R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.91000 | kr.9.10 |
| 25 | kr.0.73080 | kr.18.27 |
| 50 | kr.0.62940 | kr.31.47 |
| 100 | kr.0.54870 | kr.54.87 |
| 250 | kr.0.46740 | kr.116.85 |
| 500 | kr.0.42076 | kr.210.38 |
| 1.000 | kr.0.38364 | kr.383.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31214 | kr.1,248.56 |
| 8.000 | kr.0.29460 | kr.2,356.80 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

