Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

AC2010FK-073K32L | |
|---|---|
DigiKey Part Number | AC2010FK-073K32L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2010FK-073K32L |
Description | RES SMD 3.32K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-073K32L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010FK-073K32L | YAGEO | 0 | RC2010FK-073K32L-ND | kr.0.24142 | Upgrade |
| RK73H2HTTE3321F | KOA Speer Electronics, Inc. | 4.567 | 2019-RK73H2HTTE3321FCT-ND | kr.1.73000 | Direct |
| CRCW20103K32FKEF | Vishay Dale | 7.513 | 541-3.32KACCT-ND | kr.1.54000 | Upgrade |
| CRCW20103K32FKTF | Vishay Dale | 0 | CRCW20103K32FKTF-ND | kr.0.62892 | Upgrade |
| ERJ-12SF3321U | Panasonic Industry | 23.731 | P3.32KACCT-ND | kr.2.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27344 | kr.1,093.76 |
| Unit Price without VAT: | kr.0.27344 |
|---|---|
| Unit Price with VAT: | kr.0.34180 |







