
RK73H2HTTE3321F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE3321FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE3321FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE3321FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE3321F |
Description | RES 3.32K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE3321F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW20103K32FKEF | Vishay Dale | 7.513 | 541-3.32KACCT-ND | kr.1.54000 | Parametric Equivalent |
| ERJ-12SF3321U | Panasonic Industry | 23.731 | P3.32KACCT-ND | kr.2.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.91000 | kr.9.10 |
| 25 | kr.0.73080 | kr.18.27 |
| 50 | kr.0.62940 | kr.31.47 |
| 100 | kr.0.54930 | kr.54.93 |
| 250 | kr.0.46792 | kr.116.98 |
| 500 | kr.0.42126 | kr.210.63 |
| 1.000 | kr.0.38422 | kr.384.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33138 | kr.1,325.52 |
| 8.000 | kr.0.31278 | kr.2,502.24 |
| 12.000 | kr.0.30371 | kr.3,644.52 |
| 20.000 | kr.0.29389 | kr.5,877.80 |
| 28.000 | kr.0.28826 | kr.8,071.28 |
| 40.000 | kr.0.28294 | kr.11,317.60 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

