Upgrade
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar

AC1210JR-0718RL | |
|---|---|
DigiKey Part Number | AC1210JR-0718RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1210JR-0718RL |
Description | RES SMD 18 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-0718RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210JR-0718RL | YAGEO | 7.100 | 13-RC1210JR-0718RLCT-ND | kr.0.95000 | Upgrade |
| AF1210FR-0718RL | YAGEO | 0 | AF1210FR-0718RL-ND | kr.0.24031 | Similar |
| AF1210JR-0718RL | YAGEO | 0 | AF1210JR-0718RL-ND | kr.0.22589 | Similar |
| RC1210FR-0718RL | YAGEO | 156.599 | 13-RC1210FR-0718RLCT-ND | kr.0.95000 | Similar |
| RMCP1210JT18R0 | Stackpole Electronics Inc | 0 | RMCP1210JT18R0-ND | kr.0.13712 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20081 | kr.1,004.05 |
| Unit Price without VAT: | kr.0.20081 |
|---|---|
| Unit Price with VAT: | kr.0.25101 |





