Direct
Direct
Similar
Similar
Similar
Similar

RMCF1210FT18R0 | |
|---|---|
DigiKey Part Number | RMCF1210FT18R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT18R0 |
Description | RES 18 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT18R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121018R0FKEA | Vishay Dale | 0 | CRCW121018R0FKEA-ND | kr.0.20266 | Direct |
| CRCW121018R0FKTA | Vishay Dale | 0 | CRCW121018R0FKTA-ND | kr.0.48123 | Direct |
| AC1210FR-0718RL | YAGEO | 3.335 | 13-AC1210FR-0718RLCT-ND | kr.1.46000 | Similar |
| AF1210FR-0718RL | YAGEO | 0 | AF1210FR-0718RL-ND | kr.0.24031 | Similar |
| ERJ-S14F18R0U | Panasonic Industry | 0 | ERJ-S14F18R0U-ND | kr.0.78941 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13005 | kr.520.20 |
| Unit Price without VAT: | kr.0.13005 |
|---|---|
| Unit Price with VAT: | kr.0.16256 |





