43 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120643K0FKEA

DigiKey Part Number
541-43.0KFTR-ND - Tape & Reel (TR)
541-43.0KFCT-ND - Cut Tape (CT)
541-43.0KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120643K0FKEA
Description
RES SMD 43K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
43 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120643K0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.627
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.33300kr.3.33
25kr.0.25640kr.6.41
50kr.0.21280kr.10.64
100kr.0.17760kr.17.76
250kr.0.14308kr.35.77
500kr.0.12332kr.61.66
1.000kr.0.10769kr.107.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07983kr.399.15
10.000kr.0.07291kr.729.10
15.000kr.0.06955kr.1,043.25
25.000kr.0.06591kr.1,647.75
35.000kr.0.06383kr.2,234.05
50.000kr.0.06186kr.3,093.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750