AC1206FR-0739RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 3.071
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.06718
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38.500
Unit Price: kr.0.70000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 126.486
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 7.761
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 29.657
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 5.926
Unit Price: kr.1.66000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15409
Datasheet

Similar


Panasonic Electronic Components
In Stock: 150.055
Unit Price: kr.1.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.44252
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-0739RL

DigiKey Part Number
13-AC1206FR-0739RLTR-ND - Tape & Reel (TR)
13-AC1206FR-0739RLCT-ND - Cut Tape (CT)
13-AC1206FR-0739RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-0739RL
Description
RES SMD 39 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-0739RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11500kr.1.15
100kr.0.09150kr.9.15
1.000kr.0.07834kr.78.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05875kr.293.75
60.000kr.0.05801kr.3,480.60
120.000kr.0.05509kr.6,610.80
125.000kr.0.05494kr.6,867.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000