39 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120639R0FKEAHP

DigiKey Part Number
541-39.0UTR-ND - Tape & Reel (TR)
541-39.0UCT-ND - Cut Tape (CT)
541-39.0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120639R0FKEAHP
Description
RES SMD 39 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120639R0FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.80500kr.8.05
25kr.0.64160kr.16.04
50kr.0.55040kr.27.52
100kr.0.47800kr.47.80
250kr.0.40476kr.101.19
500kr.0.36264kr.181.32
1.000kr.0.32930kr.329.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26549kr.1,327.45
10.000kr.0.25053kr.2,505.30
15.000kr.0.24324kr.3,648.60
25.000kr.0.23534kr.5,883.50
35.000kr.0.23081kr.8,078.35
50.000kr.0.22653kr.11,326.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000