1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KKX7R7BB105

DigiKey Part Number
311-3149-2-ND - Tape & Reel (TR)
311-3149-1-ND - Cut Tape (CT)
311-3149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX7R7BB105
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KKX7R7BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805KKX7R8BB105YAGEO533311-3151-1-NDkr.1.78000Upgrade
AC0805KFX7R7BB105YAGEO9.17913-AC0805KFX7R7BB105CT-NDkr.1.59000Parametric Equivalent
C0805C105K4RACAUTOKEMET23.933399-6930-1-NDkr.1.59000Direct
EMK212B7105KGHTRTaiyo Yuden9.860587-6310-1-NDkr.1.14000Direct
C0805C105K3RACAUTOKEMET80.041399-6929-1-NDkr.1.08000Upgrade
In-Stock: 909
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.92600kr.9.26
50kr.0.66440kr.33.22
100kr.0.58520kr.58.52
500kr.0.45178kr.225.89
1.000kr.0.41071kr.410.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34289kr.1,028.67
6.000kr.0.31930kr.1,915.80
9.000kr.0.30750kr.2,767.50
15.000kr.0.29442kr.4,416.30
21.000kr.0.28678kr.6,022.38
30.000kr.0.27942kr.8,382.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750