1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KFX7R7BB105

DigiKey Part Number
13-AC0805KFX7R7BB105TR-ND - Tape & Reel (TR)
13-AC0805KFX7R7BB105CT-ND - Cut Tape (CT)
13-AC0805KFX7R7BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KFX7R7BB105
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C105K4RACAUTO7210KEMET14.255399-C0805C105K4RACAUTO7210CT-NDkr.1.59000Direct
In-Stock: 9.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.92600kr.9.26
50kr.0.66440kr.33.22
100kr.0.58520kr.58.52
500kr.0.45178kr.225.89
1.000kr.0.41071kr.410.71
2.500kr.0.36739kr.918.48
5.000kr.0.34132kr.1,706.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30465kr.3,046.50
20.000kr.0.28784kr.5,756.80
30.000kr.0.27942kr.8,382.60
50.000kr.0.27009kr.13,504.50
70.000kr.0.26464kr.18,524.80
100.000kr.0.25939kr.25,939.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750